220 µF Film Capacitor 300V Polyester, Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFVE4H0227K--

DigiKey Part Number
478-5661-ND
Manufacturer
Manufacturer Product Number
FFVE4H0227K--
Description
CAP FILM 220UF 10% 300VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF Film Capacitor 300V Polyester, Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
3.327" Dia (84.50mm)
Capacitance
Termination
Threaded, Male
Tolerance
±10%
Lead Spacing
1.772" (45.00mm)
Voltage Rating - DC
300V
Applications
DC Link, DC Filtering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.906.12000kr.906.12
16kr.779.38000kr.12,470.08
64kr.744.62969kr.47,656.30
Manufacturers Standard Package
Unit Price without VAT:kr.906.12000
Unit Price with VAT:kr.1,132.65000