Direct
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended



F981A226MSA | |
|---|---|
DigiKey Part Number | 478-8649-2-ND - Tape & Reel (TR) 478-8649-1-ND - Cut Tape (CT) 478-8649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F981A226MSA |
Description | CAP TANT 22UF 20% 10V 0805 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F981A226MSA Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.035" (0.90mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLJN226M010R3800 | KYOCERA AVX | 0 | 478-4694-1-ND | kr.10.32000 | Direct |
| TCTP1A226M8R | KYOCERA AVX | 0 | 478-TCTP1A226M8RCT-ND | kr.6.03000 | MFR Recommended |
| TCTP1A226M8R-02 | KYOCERA AVX | 0 | 478-TCTP1A226M8R-02-ND | kr.1.74117 | MFR Recommended |
| TCTPL1A226M8R | KYOCERA AVX | 22 | 478-TCTPL1A226M8RCT-ND | kr.5.06000 | MFR Recommended |
| TCTPL1A226M8R-02 | KYOCERA AVX | 0 | 478-TCTPL1A226M8R-02-ND | kr.1.49682 | MFR Recommended |




