MFR Recommended
MFR Recommended



F981A226MMALZT | |
|---|---|
DigiKey Part Number | 478-10724-2-ND - Tape & Reel (TR) 478-10724-1-ND - Cut Tape (CT) 478-10724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F981A226MMALZT |
Description | CAP TANT 22UF 20% 10V 0603 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F981A226MMALZT Models |
Category | ESR (Equivalent Series Resistance) 8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance ±20% | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Rated | Manufacturer Size Code M |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSM1A226M8R | KYOCERA AVX | 0 | 478-TCSM1A226M8RCT-ND | kr.5.38000 | MFR Recommended |
| TCSM1A226M8R-02 | KYOCERA AVX | 0 | 478-TCSM1A226M8R-02-ND | kr.4.94000 | MFR Recommended |



