2.2 µF Molded Tantalum Capacitors 10 V 0402 (1005 Metric) 15Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF Molded Tantalum Capacitors 10 V 0402 (1005 Metric) 15Ohm
AVX Tantalum Capacitors | Digi-Key Daily

F981A225MUA

DigiKey Part Number
478-8648-2-ND - Tape & Reel (TR)
478-8648-1-ND - Cut Tape (CT)
478-8648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F981A225MUA
Description
CAP TANT 2.2UF 20% 10V 0402
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 0402 (1005 Metric) 15Ohm
Datasheet
 Datasheet
EDA/CAD Models
F981A225MUA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
15Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Size / Dimension
0.043" L x 0.024" W (1.10mm x 0.60mm)
Capacitance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
±20%
Manufacturer Size Code
U
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLCK225M010PTAKYOCERA AVX0TLCK225M010PTA-NDkr.15.58271Direct
298D225X0010K2TVishay Sprague9.262718-1617-1-NDkr.12.68000Direct
In-Stock: 7.908
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.45508kr.24,550.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.31000kr.8.31
10kr.5.40800kr.54.08
50kr.4.26680kr.213.34
100kr.3.91430kr.391.43
500kr.3.31912kr.1,659.56
1.000kr.3.13500kr.3,135.00
2.500kr.2.94064kr.7,351.60
5.000kr.2.82343kr.14,117.15
Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.5.68700kr.56.87
50kr.4.33280kr.216.64
100kr.3.90990kr.390.99
500kr.3.18890kr.1,594.45
1.000kr.2.96370kr.2,963.70
2.500kr.2.72427kr.6,810.68
5.000kr.2.57890kr.12,894.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.8.31000
Unit Price with VAT:kr.10.38750