MFR Recommended
MFR Recommended



F980J475MUA | |
|---|---|
DigiKey Part Number | 478-8643-2-ND - Tape & Reel (TR) 478-8643-1-ND - Cut Tape (CT) 478-8643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F980J475MUA |
Description | CAP TANT 4.7UF 20% 6.3V 0402 |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 0402 (1005 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F980J475MUA Models |
Category | ESR (Equivalent Series Resistance) 20Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Size / Dimension 0.043" L x 0.024" W (1.10mm x 0.60mm) |
Capacitance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance ±20% | Manufacturer Size Code U |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCTU0J475M8R | KYOCERA AVX | 0 | 478-TCTU0J475M8R-ND | kr.1.66958 | MFR Recommended |
| TCTU0J475M8R-02 | KYOCERA AVX | 0 | 478-TCTU0J475M8R-02-ND | kr.1.39131 | MFR Recommended |


