

F980G686MMA | |
|---|---|
DigiKey Part Number | 478-8636-2-ND - Tape & Reel (TR) 478-8636-1-ND - Cut Tape (CT) 478-8636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F980G686MMA |
Description | CAP TANT 68UF 20% 4V 0603 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F980G686MMA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.17235 | kr.4,689.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 10 | kr.2.65600 | kr.26.56 |
| 50 | kr.2.01980 | kr.100.99 |
| 100 | kr.1.82400 | kr.182.40 |
| 500 | kr.1.49388 | kr.746.94 |
| 1.000 | kr.1.39174 | kr.1,391.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 |
| 10 | kr.2.82900 | kr.28.29 |
| 50 | kr.2.09540 | kr.104.77 |
| 100 | kr.1.86750 | kr.186.75 |
| 500 | kr.1.47788 | kr.738.94 |
| 1.000 | kr.1.35629 | kr.1,356.29 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |

