Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRJA475K020RRJ

DigiKey Part Number
478-TRJA475K020RRJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRJA475K020RRJ
Description
CAP TANT 4.7UF 10% 20V 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TRJA475K020RRJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.39395kr.4,787.90
4.000kr.2.28749kr.9,149.96
6.000kr.2.23416kr.13,404.96
10.000kr.2.17502kr.21,750.20
14.000kr.2.14044kr.29,966.16
20.000kr.2.10719kr.42,143.80
24.000kr.2.09143kr.50,194.32
Manufacturers Standard Package
Unit Price without VAT:kr.2.39395
Unit Price with VAT:kr.2.99244