
F971E106MNCHT3 | |
|---|---|
DigiKey Part Number | 478-12098-2-ND - Tape & Reel (TR) 478-12098-1-ND - Cut Tape (CT) 478-12098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971E106MNCHT3 |
Description | CAP TANT 10UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971E106MNCHT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 135°C | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.84000 | kr.11.84 |
| 10 | kr.7.95500 | kr.79.55 |
| 50 | kr.6.41280 | kr.320.64 |
| 100 | kr.5.93540 | kr.593.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.23124 | kr.2,615.62 |
| 1.000 | kr.4.97645 | kr.4,976.45 |
| 1.500 | kr.4.84885 | kr.7,273.27 |
| 2.500 | kr.4.70743 | kr.11,768.57 |
| 3.500 | kr.4.62473 | kr.16,186.55 |
| 5.000 | kr.4.54519 | kr.22,725.95 |
| 6.000 | kr.4.50748 | kr.27,044.88 |
| 12.000 | kr.4.38052 | kr.52,566.24 |
| 12.500 | kr.4.37378 | kr.54,672.25 |
| Unit Price without VAT: | kr.11.84000 |
|---|---|
| Unit Price with VAT: | kr.14.80000 |

