
F971D225MBA | |
|---|---|
DigiKey Part Number | 478-8597-2-ND - Tape & Reel (TR) 478-8597-1-ND - Cut Tape (CT) 478-8597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971D225MBA |
Description | CAP TANT 2.2UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971D225MBA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.091" (2.30mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 20 V | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 3.8Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B225M020AT | KEMET | 4.593 | 399-8308-1-ND | kr.4.12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.97300 | kr.29.73 |
| 50 | kr.2.27480 | kr.113.74 |
| 100 | kr.2.05920 | kr.205.92 |
| 500 | kr.1.69518 | kr.847.59 |
| 1.000 | kr.1.58284 | kr.1,582.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.82259 | kr.3,645.18 |
| 4.000 | kr.1.73464 | kr.6,938.56 |
| 6.000 | kr.1.69058 | kr.10,143.48 |
| 10.000 | kr.1.64175 | kr.16,417.50 |
| 14.000 | kr.1.61320 | kr.22,584.80 |
| 20.000 | kr.1.58574 | kr.31,714.80 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

