33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F971C336MBA

DigiKey Part Number
478-8580-2-ND - Tape & Reel (TR)
478-8580-1-ND - Cut Tape (CT)
478-8580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F971C336MBA
Description
CAP TANT 33UF 20% 16V 1411
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
F971C336MBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.091" (2.30mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive, High Reliability
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 669
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.4.42500kr.44.25
50kr.3.45780kr.172.89
100kr.3.15800kr.315.80
500kr.2.65240kr.1,326.20
1.000kr.2.49606kr.2,496.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.55165kr.3,103.30
4.000kr.1.47329kr.5,893.16
6.000kr.1.43402kr.8,604.12
10.000kr.1.39051kr.13,905.10
14.000kr.1.36507kr.19,110.98
20.000kr.1.34059kr.26,811.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750