Direct
Similar

F971C335KAA | |
|---|---|
DigiKey Part Number | 478-8576-2-ND - Tape & Reel (TR) 478-8576-1-ND - Cut Tape (CT) 478-8576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971C335KAA |
Description | CAP TANT 3.3UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971C335KAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.2.86100 | kr.28.61 |
| 50 | kr.2.18620 | kr.109.31 |
| 100 | kr.1.97890 | kr.197.89 |
| 500 | kr.1.62854 | kr.814.27 |
| 1.000 | kr.1.52026 | kr.1,520.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.45975 | kr.2,919.50 |
| 4.000 | kr.1.38496 | kr.5,539.84 |
| 6.000 | kr.1.34749 | kr.8,084.94 |
| 10.000 | kr.1.30596 | kr.13,059.60 |
| 14.000 | kr.1.28168 | kr.17,943.52 |
| 20.000 | kr.1.25832 | kr.25,166.40 |
| 24.000 | kr.1.24725 | kr.29,934.00 |
| 48.000 | kr.1.20996 | kr.58,078.08 |
| 50.000 | kr.1.20798 | kr.60,399.00 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |



