Direct
Similar

F971C225KAA | |
|---|---|
DigiKey Part Number | 478-8571-2-ND - Tape & Reel (TR) 478-8571-1-ND - Cut Tape (CT) 478-8571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971C225KAA |
Description | CAP TANT 2.2UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971C225KAA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.047" (1.20mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 16 V | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 5Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A225K016AT | KEMET | 15.683 | 399-3691-1-ND | kr.2.79000 | Direct |
| TH3A225K016C4300 | Vishay Sprague | 0 | TH3A225K016C4300-ND | kr.1.40612 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.65848 | kr.3,316.96 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |



