10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F971C106KBA

DigiKey Part Number
478-8565-2-ND - Tape & Reel (TR)
478-8565-1-ND - Cut Tape (CT)
478-8565-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F971C106KBA
Description
CAP TANT 10UF 10% 16V 1411
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
F971C106KBA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1411 (3528 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Part Status
Active
Height - Seated (Max)
0.091" (2.30mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive, High Reliability
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
2.1Ohm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.62000kr.4.62
10kr.2.87200kr.28.72
50kr.2.18960kr.109.48
100kr.1.98070kr.198.07
500kr.1.62672kr.813.36
1.000kr.1.51738kr.1,517.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.42738kr.2,854.76
4.000kr.1.35334kr.5,413.36
6.000kr.1.31626kr.7,897.56
10.000kr.1.27515kr.12,751.50
14.000kr.1.25112kr.17,515.68
20.000kr.1.22800kr.24,560.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.62000
Unit Price with VAT:kr.5.77500