F971D475MBA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 3.497
Unit Price: kr.3.61000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.45633
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.85433
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.32015
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.57486
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.37258
Datasheet
4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F971D475MBA

DigiKey Part Number
F971D475MBAAVX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F971D475MBA
Description
CAP TANT 4.7UF 20% 20V 1411
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
F971D475MBA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1411 (3528 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Part Status
Active
Height - Seated (Max)
0.091" (2.30mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±20%
Ratings
AEC-Q200
Voltage - Rated
20 V
Features
Automotive, High Reliability
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
2.8Ohm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B475M020ATKEMET3.497399-8324-1-NDkr.3.61000Direct
TH3B475K020C2900Vishay Sprague0TH3B475K020C2900-NDkr.1.45633Direct
TH3B475K025C2800Vishay Sprague0TH3B475K025C2800-NDkr.1.85433Direct
TH3B475M020D2900Vishay Sprague0TH3B475M020D2900-NDkr.1.32015Direct
TH3B475M025C2800Vishay Sprague0TH3B475M025C2800-NDkr.1.57486Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.87043kr.3,740.86
Manufacturers Standard Package
Unit Price without VAT:kr.1.87043
Unit Price with VAT:kr.2.33804