
F971A686KNC | |
|---|---|
DigiKey Part Number | 478-8562-2-ND - Tape & Reel (TR) 478-8562-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F971A686KNC |
Description | CAP TANT 68UF 10% 10V 2917 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F971A686KNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.69000 | kr.10.69 |
| 10 | kr.7.13600 | kr.71.36 |
| 50 | kr.5.63720 | kr.281.86 |
| 100 | kr.5.15140 | kr.515.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.89434 | kr.3,894.34 |
| Unit Price without VAT: | kr.10.69000 |
|---|---|
| Unit Price with VAT: | kr.13.36250 |

