47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F971A476MBAHT3

DigiKey Part Number
478-12531-2-ND - Tape & Reel (TR)
478-12531-1-ND - Cut Tape (CT)
478-12531-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F971A476MBAHT3
Description
CAP TANT 47UF 20% 10V 1411
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F971A476MBAHT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Operating Temperature
-55°C ~ 135°C
Lifetime @ Temp.
2000 Hrs @ 135°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive, High Reliability
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.175
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.34000kr.5.34
10kr.3.38200kr.33.82
50kr.2.60280kr.130.14
100kr.2.36170kr.236.17
500kr.1.95614kr.978.07
1.000kr.1.83069kr.1,830.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.72745kr.3,454.90
4.000kr.1.64245kr.6,569.80
6.000kr.1.59988kr.9,599.28
10.000kr.1.55269kr.15,526.90
14.000kr.1.52511kr.21,351.54
20.000kr.1.49856kr.29,971.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.34000
Unit Price with VAT:kr.6.67500