4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F971A475MBA

DigiKey Part Number
478-8557-2-ND - Tape & Reel (TR)
478-8557-1-ND - Cut Tape (CT)
478-8557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F971A475MBA
Description
CAP TANT 4.7UF 20% 10V 1411
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
F971A475MBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
2.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.091" (2.30mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive, High Reliability
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.084
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.2.97300kr.29.73
50kr.2.27480kr.113.74
100kr.2.05920kr.205.92
500kr.1.69518kr.847.59
1.000kr.1.58284kr.1,582.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.49031kr.2,980.62
4.000kr.1.41415kr.5,656.60
6.000kr.1.37601kr.8,256.06
10.000kr.1.33375kr.13,337.50
14.000kr.1.30903kr.18,326.42
20.000kr.1.28526kr.25,705.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000