
F971A336MNC | |
|---|---|
DigiKey Part Number | 478-F971A336MNCTR-ND - Tape & Reel (TR) 478-F971A336MNCCT-ND - Cut Tape (CT) 478-F971A336MNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971A336MNC |
Description | CAP TANT 33UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F971A336MNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.118" (3.00mm) |
Capacitance | Manufacturer Size Code N |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 10 V | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 700mOhm | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.6.17500 | kr.61.75 |
| 50 | kr.4.90200 | kr.245.10 |
| 100 | kr.4.51090 | kr.451.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.84838 | kr.1,924.19 |
| 1.000 | kr.3.64353 | kr.3,643.53 |
| 1.500 | kr.3.54089 | kr.5,311.34 |
| 2.500 | kr.3.42715 | kr.8,567.88 |
| 3.500 | kr.3.36067 | kr.11,762.34 |
| 5.000 | kr.3.29669 | kr.16,483.45 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |

