Direct

F971A226MAA | |
|---|---|
DigiKey Part Number | 478-8548-2-ND - Tape & Reel (TR) 478-8548-1-ND - Cut Tape (CT) 478-8548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971A226MAA |
Description | CAP TANT 22UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971A226MAA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.047" (1.20mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 10 V | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 3Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A226M010AT | KEMET | 32.510 | 399-3692-1-ND | kr.4.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.63100 | kr.26.31 |
| 50 | kr.1.99720 | kr.99.86 |
| 100 | kr.1.80250 | kr.180.25 |
| 500 | kr.1.47456 | kr.737.28 |
| 1.000 | kr.1.37324 | kr.1,373.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.28984 | kr.2,579.68 |
| 4.000 | kr.1.22124 | kr.4,884.96 |
| 6.000 | kr.1.18686 | kr.7,121.16 |
| 10.000 | kr.1.14878 | kr.11,487.80 |
| 14.000 | kr.1.12650 | kr.15,771.00 |
| 20.000 | kr.1.10508 | kr.22,101.60 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |


