Direct
Similar

F970J476MBA | |
|---|---|
DigiKey Part Number | 478-8533-2-ND - Tape & Reel (TR) 478-8533-1-ND - Cut Tape (CT) 478-8533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F970J476MBA |
Description | CAP TANT 47UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.65200 | kr.36.52 |
| 50 | kr.2.82140 | kr.141.07 |
| 100 | kr.2.56640 | kr.256.64 |
| 500 | kr.2.13480 | kr.1,067.40 |
| 1.000 | kr.2.00147 | kr.2,001.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.89176 | kr.3,783.52 |
| 4.000 | kr.1.80145 | kr.7,205.80 |
| 6.000 | kr.1.75621 | kr.10,537.26 |
| 10.000 | kr.1.70606 | kr.17,060.60 |
| 14.000 | kr.1.67673 | kr.23,474.22 |
| 20.000 | kr.1.64852 | kr.32,970.40 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |



