
F951V155KAAAQ2 | |
|---|---|
DigiKey Part Number | 478-8515-2-ND - Tape & Reel (TR) 478-8515-1-ND - Cut Tape (CT) 478-8515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951V155KAAAQ2 |
Description | CAP TANT 1.5UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 35 V 1206 (3216 Metric) 4.4Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 4.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.067" W (3.20mm x 1.70mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.63000 | kr.5.63 |
| 10 | kr.3.57800 | kr.35.78 |
| 50 | kr.2.76600 | kr.138.30 |
| 100 | kr.2.51710 | kr.251.71 |
| 500 | kr.2.09484 | kr.1,047.42 |
| 1.000 | kr.1.96435 | kr.1,964.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.86319 | kr.4,657.97 |
| 5.000 | kr.1.77851 | kr.8,892.55 |
| 7.500 | kr.1.73608 | kr.13,020.60 |
| 12.500 | kr.1.68907 | kr.21,113.38 |
| 17.500 | kr.1.66157 | kr.29,077.47 |
| 25.000 | kr.1.63513 | kr.40,878.25 |
| 30.000 | kr.1.62259 | kr.48,677.70 |
| Unit Price without VAT: | kr.5.63000 |
|---|---|
| Unit Price with VAT: | kr.7.03750 |

