95 Framless Series, Size Code A, 1.60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951V155KAAAQ2

DigiKey Part Number
478-8515-2-ND - Tape & Reel (TR)
478-8515-1-ND - Cut Tape (CT)
478-8515-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951V155KAAAQ2
Description
CAP TANT 1.5UF 10% 35V 1206
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
1.5 µF Conformal Coated Tantalum Capacitors 35 V 1206 (3216 Metric) 4.4Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
4.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.067" W (3.20mm x 1.70mm)
Height - Seated (Max)
0.063" (1.60mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.63000kr.5.63
10kr.3.57800kr.35.78
50kr.2.76600kr.138.30
100kr.2.51710kr.251.71
500kr.2.09484kr.1,047.42
1.000kr.1.96435kr.1,964.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.86319kr.4,657.97
5.000kr.1.77851kr.8,892.55
7.500kr.1.73608kr.13,020.60
12.500kr.1.68907kr.21,113.38
17.500kr.1.66157kr.29,077.47
25.000kr.1.63513kr.40,878.25
30.000kr.1.62259kr.48,677.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.63000
Unit Price with VAT:kr.7.03750