
F951V105MSAAQ2 | |
|---|---|
DigiKey Part Number | 478-8514-2-ND - Tape & Reel (TR) 478-8514-1-ND - Cut Tape (CT) 478-8514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951V105MSAAQ2 |
Description | CAP TANT 1UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951V105MSAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.32000 | kr.5.32 |
| 10 | kr.3.35900 | kr.33.59 |
| 50 | kr.2.58200 | kr.129.10 |
| 100 | kr.2.34290 | kr.234.29 |
| 500 | kr.1.93992 | kr.969.96 |
| 1.000 | kr.1.81525 | kr.1,815.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.07393 | kr.7,684.82 |
| 5.000 | kr.2.95263 | kr.14,763.15 |
| 7.500 | kr.2.89185 | kr.21,688.88 |
| 12.500 | kr.2.82448 | kr.35,306.00 |
| 17.500 | kr.2.78508 | kr.48,738.90 |
| Unit Price without VAT: | kr.5.32000 |
|---|---|
| Unit Price with VAT: | kr.6.65000 |

