
F951V105KSAAQ2 | |
|---|---|
DigiKey Part Number | 478-8512-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F951V105KSAAQ2 |
Description | CAP TANT 1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951V105KSAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.3.49146 | kr.69,829.20 |
| Unit Price without VAT: | kr.3.49146 |
|---|---|
| Unit Price with VAT: | kr.4.36433 |

