
F951E475KAAAQ2 | |
|---|---|
DigiKey Part Number | 478-8504-2-ND - Tape & Reel (TR) 478-8504-1-ND - Cut Tape (CT) 478-8504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951E475KAAAQ2 |
Description | CAP TANT 4.7UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 25 V 1206 (3216 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951E475KAAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.067" W (3.20mm x 1.70mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.56300 | kr.45.63 |
| 50 | kr.3.57500 | kr.178.75 |
| 100 | kr.3.26980 | kr.326.98 |
| 500 | kr.2.75444 | kr.1,377.22 |
| 1.000 | kr.2.59494 | kr.2,594.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.47514 | kr.6,187.85 |
| 5.000 | kr.2.37164 | kr.11,858.20 |
| 7.500 | kr.2.31977 | kr.17,398.28 |
| 12.500 | kr.2.26229 | kr.28,278.62 |
| 17.500 | kr.2.22866 | kr.39,001.55 |
| 25.000 | kr.2.19633 | kr.54,908.25 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

