
F951E106KBAAQ2 | |
|---|---|
DigiKey Part Number | 478-8495-2-ND - Tape & Reel (TR) 478-8495-1-ND - Cut Tape (CT) 478-8495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951E106KBAAQ2 |
Description | CAP TANT 10UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V 1411 (3528 Metric) 900mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.5.99800 | kr.59.98 |
| 50 | kr.4.75500 | kr.237.75 |
| 100 | kr.4.37140 | kr.437.14 |
| 500 | kr.3.72476 | kr.1,862.38 |
| 1.000 | kr.3.52466 | kr.3,524.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.35992 | kr.6,719.84 |
| 4.000 | kr.3.22429 | kr.12,897.16 |
| 6.000 | kr.3.15631 | kr.18,937.86 |
| 10.000 | kr.3.08099 | kr.30,809.90 |
| 14.000 | kr.3.03693 | kr.42,517.02 |
| 20.000 | kr.2.99455 | kr.59,891.00 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

