Similar

| F951D475KSAAQ2 | |
|---|---|
| DigiKey Part Number | 478-F951D475KSAAQ2TR-ND - Tape & Reel (TR) 478-F951D475KSAAQ2CT-ND - Cut Tape (CT) 478-F951D475KSAAQ2DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | F951D475KSAAQ2 | 
| Description | CAP TANT 4.7UF 10% 20V 1206 | 
| Customer Reference | |
| Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 20 V 1206 (3216 Metric) 4Ohm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 20 V | |
| Type | Conformal Coated | |
| ESR (Equivalent Series Resistance) | 4Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.063" (1.60mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | S | |
| Features | General Purpose | |
| Failure Rate | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark