
F951D475KAAAQ2 | |
|---|---|
DigiKey Part Number | 478-8487-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F951D475KAAAQ2 |
Description | CAP TANT 4.7UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 20 V 1206 (3216 Metric) 1.5Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.067" W (3.20mm x 1.70mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 20 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.97280 | kr.9,932.00 |
| Unit Price without VAT: | kr.3.97280 |
|---|---|
| Unit Price with VAT: | kr.4.96600 |

