
F951C226KQAAQ2 | |
|---|---|
DigiKey Part Number  | 478-8463-2-ND - Tape & Reel (TR) 478-8463-1-ND - Cut Tape (CT) 478-8463-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | F951C226KQAAQ2  | 
Description  | CAP TANT 22UF 10% 16V 1206  | 
Manufacturer Standard Lead Time  | 37 Weeks  | 
Customer Reference  | |
Detailed Description  | 22 µF Conformal Coated Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | F951C226KQAAQ2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 16 V  | |
Type  | Conformal Coated  | |
ESR (Equivalent Series Resistance)  | 3Ohm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.063" (1.60mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | Q  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 | 
| 10 | kr.4.38400 | kr.43.84 | 
| 50 | kr.3.42780 | kr.171.39 | 
| 100 | kr.3.13280 | kr.313.28 | 
| 500 | kr.2.63398 | kr.1,316.99 | 
| 1.000 | kr.2.47962 | kr.2,479.62 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.2.36301 | kr.5,907.53 | 
| 5.000 | kr.2.26282 | kr.11,314.10 | 
| 7.500 | kr.2.21263 | kr.16,594.72 | 
| 12.500 | kr.2.15700 | kr.26,962.50 | 
| 17.500 | kr.2.12446 | kr.37,178.05 | 
| 25.000 | kr.2.09316 | kr.52,329.00 | 
| 30.000 | kr.2.07833 | kr.62,349.90 | 
| Unit Price without VAT: | kr.6.78000 | 
|---|---|
| Unit Price with VAT: | kr.8.47500 | 

