
F951C225MPAAQ2 | |
|---|---|
DigiKey Part Number | 478-8460-2-ND - Tape & Reel (TR) 478-8460-1-ND - Cut Tape (CT) 478-8460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951C225MPAAQ2 |
Description | CAP TANT 2.2UF 20% 16V 0805 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 16 V 0805 (2012 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951C225MPAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.087" L x 0.049" W (2.20mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated 16 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.32700 | kr.23.27 |
| 50 | kr.1.75620 | kr.87.81 |
| 100 | kr.1.58060 | kr.158.06 |
| 500 | kr.1.28486 | kr.642.43 |
| 1.000 | kr.1.19338 | kr.1,193.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.08055 | kr.3,241.65 |
| 6.000 | kr.1.02533 | kr.6,151.98 |
| 9.000 | kr.0.99767 | kr.8,979.03 |
| 15.000 | kr.0.96701 | kr.14,505.15 |
| 21.000 | kr.0.94909 | kr.19,930.89 |
| 30.000 | kr.0.93184 | kr.27,955.20 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

