10 µF Conformal Coated Tantalum Capacitors 16 V 1206 (3216 Metric) 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951C106KAAAQ2

DigiKey Part Number
478-8452-2-ND - Tape & Reel (TR)
478-8452-1-ND - Cut Tape (CT)
478-8452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951C106KAAAQ2
Description
CAP TANT 10UF 10% 16V 1206
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 16 V 1206 (3216 Metric) 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
F951C106KAAAQ2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.4Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.067" W (3.20mm x 1.70mm)
Capacitance
Height - Seated (Max)
0.063" (1.60mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
16 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.731
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.3.91200kr.39.12
50kr.3.03560kr.151.78
100kr.2.76490kr.276.49
500kr.2.30826kr.1,154.13
1.000kr.2.16708kr.2,167.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.01800kr.5,045.00
5.000kr.1.92812kr.9,640.60
7.500kr.1.88310kr.14,123.25
12.500kr.1.83320kr.22,915.00
17.500kr.1.80401kr.31,570.17
25.000kr.1.77594kr.44,398.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750