
F951A686KBAAQ2 | |
|---|---|
DigiKey Part Number | 478-8448-2-ND - Tape & Reel (TR) 478-8448-1-ND - Cut Tape (CT) 478-8448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951A686KBAAQ2 |
Description | CAP TANT 68UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 10 V 1411 (3528 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F951A686KBAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.67775 | kr.9,355.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |

