47 µF Conformal Coated Tantalum Capacitors 10 V 1411 (3528 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951A476KBAAQ2

DigiKey Part Number
478-8441-2-ND - Tape & Reel (TR)
478-8441-1-ND - Cut Tape (CT)
478-8441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951A476KBAAQ2
Description
CAP TANT 47UF 10% 10V 1411
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 10 V 1411 (3528 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
F951A476KBAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.03000kr.11.03
10kr.7.34800kr.73.48
50kr.5.88740kr.294.37
100kr.5.43720kr.543.72
500kr.4.67524kr.2,337.62
1.000kr.4.43959kr.4,439.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.24552kr.8,491.04
4.000kr.4.08574kr.16,342.96
6.000kr.4.00569kr.24,034.14
10.000kr.3.91692kr.39,169.20
14.000kr.3.86501kr.54,110.14
Manufacturers Standard Package
Unit Price without VAT:kr.11.03000
Unit Price with VAT:kr.13.78750