
F951A336MSAAQ2 | |
|---|---|
DigiKey Part Number | 478-8438-2-ND - Tape & Reel (TR) 478-8438-1-ND - Cut Tape (CT) 478-8438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951A336MSAAQ2 |
Description | CAP TANT 33UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 10 V 1206 (3216 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951A336MSAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 1.1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated 10 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.07000 | kr.40.70 |
| 50 | kr.3.16360 | kr.158.18 |
| 100 | kr.2.88410 | kr.288.41 |
| 500 | kr.2.41238 | kr.1,206.19 |
| 1.000 | kr.2.26649 | kr.2,266.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.11249 | kr.5,281.23 |
| 5.000 | kr.2.01966 | kr.10,098.30 |
| 7.500 | kr.1.97316 | kr.14,798.70 |
| 12.500 | kr.1.92160 | kr.24,020.00 |
| 17.500 | kr.1.89146 | kr.33,100.55 |
| 25.000 | kr.1.86247 | kr.46,561.75 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

