33 µF Conformal Coated Tantalum Capacitors 10 V 1206 (3216 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951A336MAAAQ2

DigiKey Part Number
478-8435-2-ND - Tape & Reel (TR)
478-8435-1-ND - Cut Tape (CT)
478-8435-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951A336MAAAQ2
Description
CAP TANT 33UF 20% 10V 1206
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 10 V 1206 (3216 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
F951A336MAAAQ2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
800mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.067" W (3.20mm x 1.70mm)
Capacitance
Height - Seated (Max)
0.063" (1.60mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
10 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.97000kr.10.97
10kr.7.28500kr.72.85
50kr.5.83400kr.291.70
100kr.5.38650kr.538.65
500kr.4.63010kr.2,315.05
1.000kr.4.39597kr.4,395.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.14877kr.10,371.92
5.000kr.3.99972kr.19,998.60
7.500kr.3.92503kr.29,437.72
12.500kr.3.84225kr.48,028.12
Manufacturers Standard Package
Unit Price without VAT:kr.10.97000
Unit Price with VAT:kr.13.71250