F95 SERIES,  Size Code Q, 1.60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951A336KQAAQ2

DigiKey Part Number
478-8434-2-ND - Tape & Reel (TR)
478-8434-1-ND - Cut Tape (CT)
478-8434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951A336KQAAQ2
Description
CAP TANT 33UF 10% 10V 1206
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
F951A336KQAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.063" (1.60mm)
Lead Spacing
-
Manufacturer Size Code
Q
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.22400kr.42.24
50kr.3.29340kr.164.67
100kr.3.00670kr.300.67
500kr.2.52300kr.1,261.50
1.000kr.2.37350kr.2,373.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.25992kr.5,649.80
5.000kr.2.16284kr.10,814.20
7.500kr.2.11421kr.15,856.57
12.500kr.2.06030kr.25,753.75
17.500kr.2.02877kr.35,503.48
25.000kr.1.99844kr.49,961.00
30.000kr.1.98407kr.59,522.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750