95 Framless Series, Size Code A, 1.60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951A336KAAAQ2

DigiKey Part Number
478-8433-2-ND - Tape & Reel (TR)
478-8433-1-ND - Cut Tape (CT)
478-8433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951A336KAAAQ2
Description
CAP TANT 33UF 10% 10V 1206
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 10 V 1206 (3216 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
F951A336KAAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.067" W (3.20mm x 1.70mm)
Height - Seated (Max)
0.063" (1.60mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.468
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.08000kr.6.08
10kr.3.88500kr.38.85
50kr.3.01560kr.150.78
100kr.2.74820kr.274.82
500kr.2.29670kr.1,148.35
1.000kr.2.15712kr.2,157.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.04992kr.5,124.80
5.000kr.1.95931kr.9,796.55
7.500kr.1.91392kr.14,354.40
12.500kr.1.86360kr.23,295.00
17.500kr.1.83419kr.32,098.33
25.000kr.1.80588kr.45,147.00
30.000kr.1.79247kr.53,774.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.08000
Unit Price with VAT:kr.7.60000