
F951A107KAAAQ2 | |
|---|---|
DigiKey Part Number | 478-8419-2-ND - Tape & Reel (TR) 478-8419-1-ND - Cut Tape (CT) 478-8419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951A107KAAAQ2 |
Description | CAP TANT 100UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 10 V 1206 (3216 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951A107KAAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.067" W (3.20mm x 1.70mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 10 | kr.8.36200 | kr.83.62 |
| 50 | kr.6.74700 | kr.337.35 |
| 100 | kr.6.24740 | kr.624.74 |
| 500 | kr.5.40294 | kr.2,701.47 |
| 1.000 | kr.5.14155 | kr.5,141.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.86544 | kr.12,163.60 |
| 5.000 | kr.4.69893 | kr.23,494.65 |
| 7.500 | kr.4.61550 | kr.34,616.25 |
| 12.500 | kr.4.52301 | kr.56,537.62 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |

