
F950J686MPAAQ2 | |
|---|---|
DigiKey Part Number | 478-8414-2-ND - Tape & Reel (TR) 478-8414-1-ND - Cut Tape (CT) 478-8414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950J686MPAAQ2 |
Description | CAP TANT 68UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 6.3 V 0805 (2012 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F950J686MPAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.087" L x 0.049" W (2.20mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.60100 | kr.36.01 |
| 50 | kr.2.78200 | kr.139.10 |
| 100 | kr.2.52970 | kr.252.97 |
| 500 | kr.2.10298 | kr.1,051.49 |
| 1.000 | kr.1.97111 | kr.1,971.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.80821 | kr.5,424.63 |
| 6.000 | kr.1.72850 | kr.10,371.00 |
| 9.000 | kr.1.68855 | kr.15,196.95 |
| 15.000 | kr.1.64428 | kr.24,664.20 |
| 21.000 | kr.1.61839 | kr.33,986.19 |
| 30.000 | kr.1.59349 | kr.47,804.70 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

