
F950J227MBAAM1Q2 | |
|---|---|
DigiKey Part Number | 478-8403-2-ND - Tape & Reel (TR) 478-8403-1-ND - Cut Tape (CT) 478-8403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950J227MBAAM1Q2 |
Description | CAP TANT 220UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 6.3 V 1411 (3528 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F950J227MBAAM1Q2 Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 10 | kr.7.96300 | kr.79.63 |
| 50 | kr.6.40980 | kr.320.49 |
| 100 | kr.5.92850 | kr.592.85 |
| 500 | kr.5.11638 | kr.2,558.19 |
| 1.000 | kr.4.86487 | kr.4,864.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.85238 | kr.15,704.76 |
| 4.000 | kr.7.60759 | kr.30,430.36 |
| 6.000 | kr.7.48494 | kr.44,909.64 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |

