
F950G227MSAAM1Q2 | |
|---|---|
DigiKey Part Number | 478-8371-2-ND - Tape & Reel (TR) 478-8371-1-ND - Cut Tape (CT) 478-8371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950G227MSAAM1Q2 |
Description | CAP TANT 220UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 4 V 1206 (3216 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F950G227MSAAM1Q2 Models |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.067" W (3.20mm x 1.70mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated 4 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 10 | kr.8.14100 | kr.81.41 |
| 50 | kr.6.55560 | kr.327.78 |
| 100 | kr.6.06740 | kr.606.74 |
| 500 | kr.5.24078 | kr.2,620.39 |
| 1.000 | kr.4.98495 | kr.4,984.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.71478 | kr.11,786.95 |
| 5.000 | kr.4.55187 | kr.22,759.35 |
| 7.500 | kr.4.47023 | kr.33,526.72 |
| 12.500 | kr.4.37974 | kr.54,746.75 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |

