
F931V336KNCAJ6 | |
|---|---|
DigiKey Part Number | 478-12405-2-ND - Tape & Reel (TR) 478-12405-1-ND - Cut Tape (CT) 478-12405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931V336KNCAJ6 |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931V336KNCAJ6 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.118" (3.00mm) |
Capacitance | Manufacturer Size Code N |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 10 | kr.8.80000 | kr.88.00 |
| 50 | kr.7.11600 | kr.355.80 |
| 100 | kr.6.59610 | kr.659.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.71704 | kr.2,858.52 |
| 1.000 | kr.5.44479 | kr.5,444.79 |
| 1.500 | kr.5.30848 | kr.7,962.72 |
| 2.500 | kr.5.15734 | kr.12,893.35 |
| 3.500 | kr.5.06896 | kr.17,741.36 |
| 5.000 | kr.4.98396 | kr.24,919.80 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |

