


F931V225MAA | |
|---|---|
DigiKey Part Number | 478-8339-2-ND - Tape & Reel (TR) 478-8339-1-ND - Cut Tape (CT) 478-8339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931V225MAA |
Description | CAP TANT 2.2UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931V225MAA Models |
Category | ESR (Equivalent Series Resistance) 7Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 35 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMCMA1V225MTRF | Vishay Sprague | 2.829 | 718-2409-1-ND | kr.3.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.75200 | kr.27.52 |
| 50 | kr.2.09720 | kr.104.86 |
| 100 | kr.1.89500 | kr.189.50 |
| 500 | kr.1.55406 | kr.777.03 |
| 1.000 | kr.1.44863 | kr.1,448.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.59214 | kr.3,184.28 |
| 4.000 | kr.1.51230 | kr.6,049.20 |
| 6.000 | kr.1.47231 | kr.8,833.86 |
| 10.000 | kr.1.42797 | kr.14,279.70 |
| 14.000 | kr.1.40206 | kr.19,628.84 |
| 20.000 | kr.1.37712 | kr.27,542.40 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

