10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.6Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F931V106KCC

DigiKey Part Number
478-8331-2-ND - Tape & Reel (TR)
478-8331-1-ND - Cut Tape (CT)
478-8331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931V106KCC
Description
CAP TANT 10UF 10% 35V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.6Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931V106KCC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.6Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2312 (6032 Metric)
Capacitance
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Tolerance
±10%
Height - Seated (Max)
0.110" (2.80mm)
Voltage - Rated
Manufacturer Size Code
C
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.519
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.73000kr.6.73
10kr.4.34000kr.43.40
50kr.3.38200kr.169.10
100kr.3.08710kr.308.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.58912kr.1,294.56
1.000kr.2.43503kr.2,435.03
1.500kr.2.35785kr.3,536.78
2.500kr.2.27234kr.5,680.85
3.500kr.2.22237kr.7,778.30
5.000kr.2.17428kr.10,871.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.73000
Unit Price with VAT:kr.8.41250