
F931V106KCC | |
|---|---|
DigiKey Part Number | 478-8331-2-ND - Tape & Reel (TR) 478-8331-1-ND - Cut Tape (CT) 478-8331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931V106KCC |
Description | CAP TANT 10UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931V106KCC Models |
Category | ESR (Equivalent Series Resistance) 1.6Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.73000 | kr.6.73 |
| 10 | kr.4.34000 | kr.43.40 |
| 50 | kr.3.38200 | kr.169.10 |
| 100 | kr.3.08710 | kr.308.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.58912 | kr.1,294.56 |
| 1.000 | kr.2.43503 | kr.2,435.03 |
| 1.500 | kr.2.35785 | kr.3,536.78 |
| 2.500 | kr.2.27234 | kr.5,680.85 |
| 3.500 | kr.2.22237 | kr.7,778.30 |
| 5.000 | kr.2.17428 | kr.10,871.40 |
| Unit Price without VAT: | kr.6.73000 |
|---|---|
| Unit Price with VAT: | kr.8.41250 |

