0.68 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7.6Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7.6Ohm @ 100kHz
F9X Series 3mm

F931E684MAA

DigiKey Part Number
478-8327-2-ND - Tape & Reel (TR)
478-8327-1-ND - Cut Tape (CT)
478-8327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931E684MAA
Description
CAP TANT 0.68UF 20% 25V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.68 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7.6Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931E684MAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
7.6Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Height - Seated (Max)
0.071" (1.80mm)
Voltage - Rated
25 V
Manufacturer Size Code
A
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D684X9035A2TE3Vishay Sprague2.521718-293D684X9035A2TE3CT-NDkr.2.98000Direct
In-Stock: 624
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.45200kr.14.52
50kr.1.06760kr.53.38
100kr.0.95040kr.95.04
500kr.0.75320kr.376.60
1.000kr.0.69220kr.692.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.81938kr.1,638.76
4.000kr.0.77006kr.3,080.24
6.000kr.0.74535kr.4,472.10
10.000kr.0.71797kr.7,179.70
14.000kr.0.70198kr.9,827.72
20.000kr.0.68658kr.13,731.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250