
F931C336MBA | |
|---|---|
DigiKey Part Number | 478-8263-2-ND - Tape & Reel (TR) 478-8263-1-ND - Cut Tape (CT) 478-8263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C336MBA |
Description | CAP TANT 33UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C336MBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 10 | kr.5.28800 | kr.52.88 |
| 50 | kr.4.16800 | kr.208.40 |
| 100 | kr.3.82240 | kr.382.24 |
| 500 | kr.3.23758 | kr.1,618.79 |
| 1.000 | kr.3.05683 | kr.3,056.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.90803 | kr.5,816.06 |
| 4.000 | kr.2.78548 | kr.11,141.92 |
| 6.000 | kr.2.72411 | kr.16,344.66 |
| 10.000 | kr.2.65605 | kr.26,560.50 |
| 14.000 | kr.2.61626 | kr.36,627.64 |
| 20.000 | kr.2.57798 | kr.51,559.60 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |

