
F931C227MNC | |
|---|---|
DigiKey Part Number | 478-8258-2-ND - Tape & Reel (TR) 478-8258-1-ND - Cut Tape (CT) 478-8258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C227MNC |
Description | CAP TANT 220UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C227MNC Models |
Category | ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code N |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.6.98000 | kr.69.80 |
| 50 | kr.5.57920 | kr.278.96 |
| 100 | kr.5.14620 | kr.514.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.41518 | kr.2,207.59 |
| 1.000 | kr.4.18896 | kr.4,188.96 |
| 1.500 | kr.4.07565 | kr.6,113.48 |
| 2.500 | kr.3.95007 | kr.9,875.18 |
| 3.500 | kr.3.87666 | kr.13,568.31 |
| 5.000 | kr.3.80600 | kr.19,030.00 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |

