
F981A336MMALZT | |
|---|---|
DigiKey Part Number | 478-13101-2-ND - Tape & Reel (TR) 478-13101-1-ND - Cut Tape (CT) 478-13101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F981A336MMALZT |
Description | CAP TANT 33UF 20% 10V 0603 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F981A336MMALZT Models |
Category | ESR (Equivalent Series Resistance) 8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance ±20% | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Rated 10 V | Manufacturer Size Code M |
Type Molded | Features General Purpose |

