10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F931C106MAAAJ6

DigiKey Part Number
478-11265-2-ND - Tape & Reel (TR)
478-11265-1-ND - Cut Tape (CT)
478-11265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931C106MAAAJ6
Description
CAP TANT 10UF 20% 16V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931C106MAAAJ6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Part Status
Active
Height - Seated (Max)
0.071" (1.80mm)
Capacitance
Manufacturer Size Code
A
Tolerance
±20%
Ratings
AEC-Q200
Voltage - Rated
16 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
3Ohm @ 100kHz
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494A106M016ATAUTOKEMET811399-18766-1-NDkr.6.53000Parametric Equivalent
In-Stock: 79
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.25100kr.22.51
50kr.1.69920kr.84.96
100kr.1.52790kr.152.79
500kr.1.23972kr.619.86
1.000kr.1.15071kr.1,150.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.25871kr.2,517.42
4.000kr.1.19129kr.4,765.16
6.000kr.1.15753kr.6,945.18
10.000kr.1.12011kr.11,201.10
14.000kr.1.09822kr.15,375.08
20.000kr.1.07718kr.21,543.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000